STMicroelectronics, Mlpf, Signal Filter 479 MHz, CSPG, Surface Mount, Surface Mount 0.68 mm 1.92 mm, 1.52 mm

RS Stock No.: 719-456Brand: STMicroelectronicsManufacturers Part No.: MLPF-WL-03D3
brand-logo
View all in Signal Filters

Technical Document

Specifications

Series

MLPF

Product Type

Signal Filter

Mount Type

Surface Mount

Packaging

Tape and Reel

Operating Frequency

479 MHz

Termination Style

Surface Mount

Package/Case

CSPG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Depth

1.52mm

Length

1.92mm

Height

0.68mm

Country of Origin

France

View all in Signal Filters

Stock information temporarily unavailable.

AED 5,885.00

AED 1.177 Each (On a Reel of 5000) (ex VAT)

AED 6,179.25

AED 1.236 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics, Mlpf, Signal Filter 479 MHz, CSPG, Surface Mount, Surface Mount 0.68 mm 1.92 mm, 1.52 mm

AED 5,885.00

AED 1.177 Each (On a Reel of 5000) (ex VAT)

AED 6,179.25

AED 1.236 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics, Mlpf, Signal Filter 479 MHz, CSPG, Surface Mount, Surface Mount 0.68 mm 1.92 mm, 1.52 mm

Stock information temporarily unavailable.

Technical Document

Specifications

Series

MLPF

Product Type

Signal Filter

Mount Type

Surface Mount

Packaging

Tape and Reel

Operating Frequency

479 MHz

Termination Style

Surface Mount

Package/Case

CSPG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Depth

1.52mm

Length

1.92mm

Height

0.68mm

Country of Origin

France