Technical Document
Specifications
Brand
STMicroelectronicsSeries
MLPF
Product Type
Signal Filter
Packaging
Tape and Reel
Mount Type
Surface Mount
Operating Frequency
958 MHz
Termination Style
Surface Mount
Package/Case
CSPG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Length
1.92mm
Height
0.68mm
Depth
1.52mm
Country of Origin
France
Stock information temporarily unavailable.
AED 1.60
AED 1.60 Each (ex VAT)
AED 1.68
AED 1.68 Each (inc. VAT)
1
AED 1.60
AED 1.60 Each (ex VAT)
AED 1.68
AED 1.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 1.60 |
| 25 - 99 | AED 1.44 |
| 100 - 499 | AED 1.34 |
| 500 - 999 | AED 1.07 |
| 1000+ | AED 1.02 |
Technical Document
Specifications
Brand
STMicroelectronicsSeries
MLPF
Product Type
Signal Filter
Packaging
Tape and Reel
Mount Type
Surface Mount
Operating Frequency
958 MHz
Termination Style
Surface Mount
Package/Case
CSPG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Length
1.92mm
Height
0.68mm
Depth
1.52mm
Country of Origin
France
