STMicroelectronics, Mlpf, Signal Filter 958 MHz, CSPG, Surface Mount, Surface Mount 0.68 mm 1.92 mm, 1.52 mm

RS Stock No.: 719-460Brand: STMicroelectronicsManufacturers Part No.: MLPF-WL-06D3
brand-logo
View all in Signal Filters

Technical Document

Specifications

Series

MLPF

Product Type

Signal Filter

Packaging

Tape and Reel

Mount Type

Surface Mount

Operating Frequency

958 MHz

Termination Style

Surface Mount

Package/Case

CSPG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

1.92mm

Height

0.68mm

Depth

1.52mm

Country of Origin

France

View all in Signal Filters

Stock information temporarily unavailable.

AED 6,152.50

AED 1.23 Each (On a Reel of 5000) (ex VAT)

AED 6,460.12

AED 1.292 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics, Mlpf, Signal Filter 958 MHz, CSPG, Surface Mount, Surface Mount 0.68 mm 1.92 mm, 1.52 mm

AED 6,152.50

AED 1.23 Each (On a Reel of 5000) (ex VAT)

AED 6,460.12

AED 1.292 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics, Mlpf, Signal Filter 958 MHz, CSPG, Surface Mount, Surface Mount 0.68 mm 1.92 mm, 1.52 mm

Stock information temporarily unavailable.

Technical Document

Specifications

Series

MLPF

Product Type

Signal Filter

Packaging

Tape and Reel

Mount Type

Surface Mount

Operating Frequency

958 MHz

Termination Style

Surface Mount

Package/Case

CSPG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

1.92mm

Height

0.68mm

Depth

1.52mm

Country of Origin

France