Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Maximum Clamping Voltage
13.4V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
DO-214AB
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
746A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Operating Temperature
+150 °C
Height
2.45mm
Test Current
10mA
Length
7.15mm
Width
6.25mm
Maximum Reverse Leakage Current
500µA
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Maximum Clamping Voltage
13.4V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
DO-214AB
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
746A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Operating Temperature
+150 °C
Height
2.45mm
Test Current
10mA
Length
7.15mm
Width
6.25mm
Maximum Reverse Leakage Current
500µA


