Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
15 A
Package Type
D2PAK
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
230 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.75V
Minimum Gate Threshold Voltage
3.25V
Maximum Power Dissipation
130 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±25 V
Maximum Operating Temperature
+150 °C
Length
10.4mm
Typical Gate Charge @ Vgs
20 nC @ 10 V
Width
9.35mm
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.6V
Height
4.37mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 5.55
Each (On a Reel of 1000) (ex VAT)
AED 5.828
Each (On a Reel of 1000) (inc VAT)
1000
AED 5.55
Each (On a Reel of 1000) (ex VAT)
AED 5.828
Each (On a Reel of 1000) (inc VAT)
1000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | AED 5.55 | AED 5,550.00 |
2000 - 4000 | AED 5.25 | AED 5,250.00 |
5000+ | AED 5.10 | AED 5,100.00 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
15 A
Package Type
D2PAK
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
230 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.75V
Minimum Gate Threshold Voltage
3.25V
Maximum Power Dissipation
130 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±25 V
Maximum Operating Temperature
+150 °C
Length
10.4mm
Typical Gate Charge @ Vgs
20 nC @ 10 V
Width
9.35mm
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.6V
Height
4.37mm
Country of Origin
China