N-Channel MOSFET Transistor, 15 A, 3-Pin D2PAK STMicroelectronics STB22N60M6

RS Stock No.: 192-4959Brand: STMicroelectronicsManufacturers Part No.: STB22N60M6
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

15 A

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

230 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Minimum Gate Threshold Voltage

3.25V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Width

9.35mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.4mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Height

4.37mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 11.20

Each (In a Pack of 5) (ex VAT)

AED 11.76

Each (In a Pack of 5) (inc VAT)

N-Channel MOSFET Transistor, 15 A, 3-Pin D2PAK STMicroelectronics STB22N60M6
Select packaging type

AED 11.20

Each (In a Pack of 5) (ex VAT)

AED 11.76

Each (In a Pack of 5) (inc VAT)

N-Channel MOSFET Transistor, 15 A, 3-Pin D2PAK STMicroelectronics STB22N60M6
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
5 - 45AED 11.20AED 56.00
50 - 95AED 9.55AED 47.75
100 - 245AED 8.25AED 41.25
250 - 495AED 7.85AED 39.25
500+AED 7.05AED 35.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

15 A

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

230 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Minimum Gate Threshold Voltage

3.25V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Width

9.35mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.4mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Height

4.37mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more