Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
18 A
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
195 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.75V
Minimum Gate Threshold Voltage
3.25V
Maximum Power Dissipation
30 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±25 V
Width
4.6mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
10.4mm
Typical Gate Charge @ Vgs
24 nC @ 10 V
Height
16.4mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.6V
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 11.90
Each (In a Pack of 2) (ex VAT)
AED 12.495
Each (In a Pack of 2) (inc VAT)
2
AED 11.90
Each (In a Pack of 2) (ex VAT)
AED 12.495
Each (In a Pack of 2) (inc VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 11.90 | AED 23.80 |
10 - 18 | AED 11.20 | AED 22.40 |
20 - 48 | AED 10.60 | AED 21.20 |
50 - 98 | AED 10.00 | AED 20.00 |
100+ | AED 9.55 | AED 19.10 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
18 A
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
195 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.75V
Minimum Gate Threshold Voltage
3.25V
Maximum Power Dissipation
30 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±25 V
Width
4.6mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
10.4mm
Typical Gate Charge @ Vgs
24 nC @ 10 V
Height
16.4mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.6V
Country of Origin
China