Technical Document
Specifications
Brand
STMicroelectronicsOutput Current
4 A
Supply Voltage
5.5V
Pin Count
8
Package Type
SO-8
Topology
Galvanic Isolated
Number of Drivers
1
Mounting Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics STGAP2SMTR, MOSFET 1, 4 A, 5.5V 8-Pin, SO-8
Select packaging type
5
P.O.A.
STMicroelectronics STGAP2SMTR, MOSFET 1, 4 A, 5.5V 8-Pin, SO-8
Stock information temporarily unavailable.
Select packaging type
5
Technical Document
Specifications
Brand
STMicroelectronicsOutput Current
4 A
Supply Voltage
5.5V
Pin Count
8
Package Type
SO-8
Topology
Galvanic Isolated
Number of Drivers
1
Mounting Type
Surface Mount