STMicroelectronics STGB14NC60KD IGBT, 25 A 600 V, 3-Pin D2PAK, Surface Mount

RS Stock No.: 284-069Brand: STMicroelectronicsManufacturers Part No.: STGB14NC60KD
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

25 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

D2PAK

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Dimensions

10.4 x 9.35 x 4.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STGB14NC60KD IGBT, 25 A 600 V, 3-Pin D2PAK, Surface Mount

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics STGB14NC60KD IGBT, 25 A 600 V, 3-Pin D2PAK, Surface Mount

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Continuous Collector Current

25 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

D2PAK

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Dimensions

10.4 x 9.35 x 4.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in