Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
3.6 V
Number of CAN Channels
0
Number of Ethernet Channels
0
Dimensions
6.6 x 6.6 x 1.05mm
Pulse Width Modulation
1(6 x 16 bit)
Program Memory Type
Flash
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MCU
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6.6mm
ADCs
1(13 x 12 bit)
Height
1.05mm
Number of LIN Channels
0
Width
6.6mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
3.6 V
Number of CAN Channels
0
Number of Ethernet Channels
0
Dimensions
6.6 x 6.6 x 1.05mm
Pulse Width Modulation
1(6 x 16 bit)
Program Memory Type
Flash
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MCU
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6.6mm
ADCs
1(13 x 12 bit)
Height
1.05mm
Number of LIN Channels
0
Width
6.6mm