STMicroelectronics STM32F405VGT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 100-Pin LQFP

RS Stock No.: 810-7370Brand: STMicroelectronicsManufacturers Part No.: STM32F405VGT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

2

Number of PWM Units

2

Number of SPI Channels

3

Number of CAN Channels

2

Number of USART Channels

4

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

3 (16 x 12 bit)

Number of LIN Channels

1

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 (8 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32F405VGT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 100-Pin LQFP

P.O.A.

STMicroelectronics STM32F405VGT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 168MHz, 1.024 MB Flash, 100-Pin LQFP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

2

Number of PWM Units

2

Number of SPI Channels

3

Number of CAN Channels

2

Number of USART Channels

4

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

3 (16 x 12 bit)

Number of LIN Channels

1

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 (8 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more