Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
120MHz
RAM Size
640 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
3
Number of CAN Channels
1
Number of USART Channels
3
Number of UART Channels
6
Number of I2C Channels
4
Typical Operating Supply Voltage
3.6 (Maximum) V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
20.2mm
ADCs
1 (16 x 12 bit)
Height
1.45mm
Width
20.2mm
Dimensions
20.2 x 20.2 x 1.45mm
Pulse Width Modulation
2 (6 x 16 bit)
Program Memory Type
Flash
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
AED 48.35
Each (In a Tray of 60) (ex VAT)
AED 50.768
Each (In a Tray of 60) (inc VAT)
60
AED 48.35
Each (In a Tray of 60) (ex VAT)
AED 50.768
Each (In a Tray of 60) (inc VAT)
60
Buy in bulk
quantity | Unit price | Per Tray |
---|---|---|
60 - 60 | AED 48.35 | AED 2,901.00 |
120 - 180 | AED 42.55 | AED 2,553.00 |
240 - 420 | AED 40.45 | AED 2,427.00 |
480 - 960 | AED 37.80 | AED 2,268.00 |
1020+ | AED 35.30 | AED 2,118.00 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
120MHz
RAM Size
640 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
3
Number of CAN Channels
1
Number of USART Channels
3
Number of UART Channels
6
Number of I2C Channels
4
Typical Operating Supply Voltage
3.6 (Maximum) V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
20.2mm
ADCs
1 (16 x 12 bit)
Height
1.45mm
Width
20.2mm
Dimensions
20.2 x 20.2 x 1.45mm
Pulse Width Modulation
2 (6 x 16 bit)
Program Memory Type
Flash
Country of Origin
Philippines