STMicroelectronics STM32MP153DAD1, 16bit Microcontroller, ARM, 209MHz, 128 kB ROM, 257-Pin TFBGA257

RS Stock No.: 201-4462Brand: STMicroelectronicsManufacturers Part No.: STM32MP153DAD1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM

Package Type

TFBGA257

Mounting Type

Surface Mount

Pin Count

257

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

209MHz

Program Memory Type

ROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 60.90

Each (In a Tray of 184) (ex VAT)

AED 63.945

Each (In a Tray of 184) (inc. VAT)

STMicroelectronics STM32MP153DAD1, 16bit Microcontroller, ARM, 209MHz, 128 kB ROM, 257-Pin TFBGA257

AED 60.90

Each (In a Tray of 184) (ex VAT)

AED 63.945

Each (In a Tray of 184) (inc. VAT)

STMicroelectronics STM32MP153DAD1, 16bit Microcontroller, ARM, 209MHz, 128 kB ROM, 257-Pin TFBGA257
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM

Package Type

TFBGA257

Mounting Type

Surface Mount

Pin Count

257

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

209MHz

Program Memory Type

ROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more