STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 1.024 kB, 16 kB Flash, 48-Pin LQFP

RS Stock No.: 724-9912Brand: STMicroelectronicsManufacturers Part No.: STM8S105C4T3
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.024 kB, 16 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.95 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Pulse Width Modulation

2(5 x 16 bit)

Width

7.2mm

Instruction Set Architecture

CISC

ADCs

10 x 10 bit

Length

7.2mm

Dimensions

7.2 x 7.2 x 1.45mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 1.024 kB, 16 kB Flash, 48-Pin LQFP

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics, 8bit STM8, STM8S Microcontroller, 16MHz, 1.024 kB, 16 kB Flash, 48-Pin LQFP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.024 kB, 16 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.95 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Pulse Width Modulation

2(5 x 16 bit)

Width

7.2mm

Instruction Set Architecture

CISC

ADCs

10 x 10 bit

Length

7.2mm

Dimensions

7.2 x 7.2 x 1.45mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more