Technical Documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AC
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
60A
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Technical Documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AC
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
60A