Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Class-AB
Output Type
2 Channel Stereo
Application
Music System, Stereo
Mounting Type
Through Hole
Typical Single Supply Voltage
±20 V
Power Supply Type
Single
Number of Channels per Chip
2
Package Type
MULTIWATT11
Pin Count
11
Input Signal Type
Single
Output Signal Type
Single
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
19.6 x 5 x 17.75mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Class-AB
Output Type
2 Channel Stereo
Application
Music System, Stereo
Mounting Type
Through Hole
Typical Single Supply Voltage
±20 V
Power Supply Type
Single
Number of Channels per Chip
2
Package Type
MULTIWATT11
Pin Count
11
Input Signal Type
Single
Output Signal Type
Single
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
19.6 x 5 x 17.75mm


