Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
40A
Thyristor Type
SCR
Package Type
TOP
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
420A
Maximum Gate Trigger Current
8000mA
Pin Count
3
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 9.30
Each (In a Pack of 5) (ex VAT)
AED 9.765
Each (In a Pack of 5) (inc VAT)
STMicroelectronics TN5050H-12PI, Thyristor 1200V, 40A 8000mA
Select packaging type
5
AED 9.30
Each (In a Pack of 5) (ex VAT)
AED 9.765
Each (In a Pack of 5) (inc VAT)
STMicroelectronics TN5050H-12PI, Thyristor 1200V, 40A 8000mA
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 9.30 | AED 46.50 |
10 - 95 | AED 8.75 | AED 43.75 |
100 - 245 | AED 8.30 | AED 41.50 |
250 - 495 | AED 7.85 | AED 39.25 |
500+ | AED 7.75 | AED 38.75 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
40A
Thyristor Type
SCR
Package Type
TOP
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
420A
Maximum Gate Trigger Current
8000mA
Pin Count
3