Technical Documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V, 9 V, 12 V, 15 V
Typical Gain Bandwidth Product
3.5MHz
Typical Slew Rate
5.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
83.5 dB
Typical Input Voltage Noise Density
30nV/√Hz
Height
1.65mm
Dimensions
5 x 4 x 1.65mm
Length
5mm
Width
4mm
Product Details
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Technical Documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V, 9 V, 12 V, 15 V
Typical Gain Bandwidth Product
3.5MHz
Typical Slew Rate
5.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
83.5 dB
Typical Input Voltage Noise Density
30nV/√Hz
Height
1.65mm
Dimensions
5 x 4 x 1.65mm
Length
5mm
Width
4mm
Product Details