Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
High Speed
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Output Type
Push-Pull
Number of Channels per Chip
2
Typical Response Time
0.04µs
Pin Count
8
Typical Single Supply Voltage
3 V
Dimensions
5 x 4 x 1.25mm
Length
5mm
Width
4mm
Height
1.25mm
Typical CMRR
79dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
High Speed
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Output Type
Push-Pull
Number of Channels per Chip
2
Typical Response Time
0.04µs
Pin Count
8
Typical Single Supply Voltage
3 V
Dimensions
5 x 4 x 1.25mm
Length
5mm
Width
4mm
Height
1.25mm
Typical CMRR
79dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C


