STMicroelectronics, Operational Amplifier, 375 kHz, 5-Pin 6 V SOT-23-5

RS Stock No.: 365-189Brand: STMicroelectronicsManufacturers Part No.: TSL6901ILT
brand-logo
View all in Op Amps

Technical Document

Specifications

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23-5

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

375kHz

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

6V

Input Bias Current

140 pA

Minimum Operating Temperature

-40°C

Slew Rate

0.17V/μs

Maximum Operating Temperature

125°C

Width

2 mm

Length

2mm

Series

TSL6901

Height

1.2mm

Standards/Approvals

4 kV HBM ESD, AEC-Q100 (automotive grade), ECCN US EAR99/EU NEC, ESDA-JS-001-2017, industrial/automotive options, RoHS

Output Current

5mA

Automotive Standard

AEC-Q100

Input Offset Current

130 pA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

AED 3.05

AED 3.05 Each (ex VAT)

AED 3.20

AED 3.20 Each (inc. VAT)

STMicroelectronics, Operational Amplifier, 375 kHz, 5-Pin 6 V SOT-23-5

AED 3.05

AED 3.05 Each (ex VAT)

AED 3.20

AED 3.20 Each (inc. VAT)

STMicroelectronics, Operational Amplifier, 375 kHz, 5-Pin 6 V SOT-23-5

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 3.05
10 - 99AED 2.73
100 - 499AED 2.51
500 - 999AED 2.35
1000+AED 2.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23-5

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

375kHz

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

6V

Input Bias Current

140 pA

Minimum Operating Temperature

-40°C

Slew Rate

0.17V/μs

Maximum Operating Temperature

125°C

Width

2 mm

Length

2mm

Series

TSL6901

Height

1.2mm

Standards/Approvals

4 kV HBM ESD, AEC-Q100 (automotive grade), ECCN US EAR99/EU NEC, ESDA-JS-001-2017, industrial/automotive options, RoHS

Output Current

5mA

Automotive Standard

AEC-Q100

Input Offset Current

130 pA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more