Technical Document
Specifications
Brand
STMicroelectronicsProduct Type
Operational Amplifier
Mount Type
Surface Mount
Package Type
SOT-23-5
Number of Channels
1
Pin Count
5
GBP - Gain Bandwidth Product
10MHz
Minimum Supply Voltage
2.5V
Maximum Supply Voltage
5.5V
Slew Rate
6V/μs
Input Bias Current
300 pA
Minimum Operating Temperature
-40°C
Vos - Input Offset Voltage
5 μV
Maximum Operating Temperature
125°C
Length
3mm
Standards/Approvals
RoHS Compliant
Width
3 mm
Series
TSZ901
Height
1.45mm
Automotive Standard
AEC-Q100
Output Current
50mA
Input Offset Current
300 pA
Stock information temporarily unavailable.
AED 7.12
AED 7.12 Each (ex VAT)
AED 7.48
AED 7.48 Each (inc. VAT)
1
AED 7.12
AED 7.12 Each (ex VAT)
AED 7.48
AED 7.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 7.12 |
| 10 - 24 | AED 6.26 |
| 25 - 99 | AED 5.62 |
| 100 - 499 | AED 4.82 |
| 500+ | AED 4.49 |
Technical Document
Specifications
Brand
STMicroelectronicsProduct Type
Operational Amplifier
Mount Type
Surface Mount
Package Type
SOT-23-5
Number of Channels
1
Pin Count
5
GBP - Gain Bandwidth Product
10MHz
Minimum Supply Voltage
2.5V
Maximum Supply Voltage
5.5V
Slew Rate
6V/μs
Input Bias Current
300 pA
Minimum Operating Temperature
-40°C
Vos - Input Offset Voltage
5 μV
Maximum Operating Temperature
125°C
Length
3mm
Standards/Approvals
RoHS Compliant
Width
3 mm
Series
TSZ901
Height
1.45mm
Automotive Standard
AEC-Q100
Output Current
50mA
Input Offset Current
300 pA


