Storm IP54 16 Key Polymer Illuminated Keypad

RS Stock No.: 399-1303Brand: StormManufacturers Part No.: GSRG160202
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

Storm

Keypad Layout

4 x 4

Number Of Keys

16

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP54

Case Material

Polymer

Case Colour

Black

Mechanical Life Per Key

2000000Operations

Contact Material

Gold Plated Carbon

Depth Behind Panel

8mm

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +75°C

Maximum Operating Temperature

+75°C

Country of Origin

United Kingdom

You may be interested in
View all in Keypads

Stock information temporarily unavailable.

P.O.A.

Storm IP54 16 Key Polymer Illuminated Keypad

P.O.A.

Storm IP54 16 Key Polymer Illuminated Keypad

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Storm

Keypad Layout

4 x 4

Number Of Keys

16

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP54

Case Material

Polymer

Case Colour

Black

Mechanical Life Per Key

2000000Operations

Contact Material

Gold Plated Carbon

Depth Behind Panel

8mm

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +75°C

Maximum Operating Temperature

+75°C

Country of Origin

United Kingdom

You may be interested in