Technical Document
Specifications
Brand
SunhayatoBase Material
CEM3
Board Type
Plain Copper Board
Number of Sides
1
Dimensions
75 x 100 x 1mm
Copper Thickness
35µm
FR Material Grade
CEM3
Length
75mm
Thickness
1mm
Width
100mm
Country of Origin
Japan
Product details
Positive photosensitive boards & quick-positive photosensitive boards
Positive photosensitive boards
Photosensitising agent boasts superior resolution, allowing for easy creation of original boards from full-scale positive
Boards can be created in short times, ideal for test and low-volume manufacturing
Exposure Test Chart for Photosensitive Boards RS Product No.680-9935(maker product no. NZ-PT001)
Quick Positive Photosensitive Board (NZ-first maker product no.)
Pattern creation possible with short-term exposure / processing
Little change in exposure time due to temporal changes
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
AED 25.95
Each (ex VAT)
AED 27.25
Each (inc VAT)
1
AED 25.95
Each (ex VAT)
AED 27.25
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 25.95 |
25 - 99 | AED 25.60 |
100+ | AED 23.25 |
Technical Document
Specifications
Brand
SunhayatoBase Material
CEM3
Board Type
Plain Copper Board
Number of Sides
1
Dimensions
75 x 100 x 1mm
Copper Thickness
35µm
FR Material Grade
CEM3
Length
75mm
Thickness
1mm
Width
100mm
Country of Origin
Japan
Product details
Positive photosensitive boards & quick-positive photosensitive boards
Positive photosensitive boards
Photosensitising agent boasts superior resolution, allowing for easy creation of original boards from full-scale positive
Boards can be created in short times, ideal for test and low-volume manufacturing
Exposure Test Chart for Photosensitive Boards RS Product No.680-9935(maker product no. NZ-PT001)
Quick Positive Photosensitive Board (NZ-first maker product no.)
Pattern creation possible with short-term exposure / processing
Little change in exposure time due to temporal changes
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.