Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sunon Axial Fan, 12 V dc, DC Operation, 69.7m³/h, 1.8W, 150mA Max, 80 x 80 x 25mm

RS Stock No.: 544-1030Brand: SunonManufacturers Part No.: KD1208PTB1.13.(2).GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.8W

Maximum Current

150mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

69.7m³/h

Noise Level

35dB

Fan Speed

3100rpm

Bearing Type

Ball

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 69.7m³/h, 1.8W, 150mA Max, 80 x 80 x 25mm

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 69.7m³/h, 1.8W, 150mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.8W

Maximum Current

150mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

69.7m³/h

Noise Level

35dB

Fan Speed

3100rpm

Bearing Type

Ball