Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2W
Maximum Current
170mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
83.3m³/h
Noise Level
35dB
Fan Speed
2800rpm
Bearing Type
Ball
You may be interested in![ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 84m³/h, 2.2W, 92 x 92 x 25mm](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F7450806-01)
ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 84m³/h, 2.2W, 92 x 92 x 25mmBrand: ebm-papst
AED 213.57Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ball bearing axial fan,34.5cu.m/h 12Vdc
1
P.O.A.
Ball bearing axial fan,34.5cu.m/h 12Vdc
Stock information temporarily unavailable.
1
You may be interested in![ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 84m³/h, 2.2W, 92 x 92 x 25mm](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F7450806-01)
ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 84m³/h, 2.2W, 92 x 92 x 25mmBrand: ebm-papst
AED 213.57Each (ex VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2W
Maximum Current
170mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
83.3m³/h
Noise Level
35dB
Fan Speed
2800rpm
Bearing Type
Ball
You may be interested in![ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 84m³/h, 2.2W, 92 x 92 x 25mm](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F7450806-01)
ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 84m³/h, 2.2W, 92 x 92 x 25mmBrand: ebm-papst
AED 213.57Each (ex VAT)