Sunx Pressure Sensor, -1.013bar Min, 0kPa Max, Relay Output, Gauge, Vacuum Reading

RS Stock No.: 442-9691Brand: SunxManufacturers Part No.: DP4-50P
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sunx

Pressure Reading Type

Gauge, Vacuum

Minimum Pressure Reading

-1.013bar

Maximum Pressure Reading

0kPa

Accuracy

±2 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Analogue Output

100 mA

Response Time

2 ms

Supply Voltage

12 → 24 V dc

Housing Material

ABS, PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sunx Pressure Sensor, -1.013bar Min, 0kPa Max, Relay Output, Gauge, Vacuum Reading

P.O.A.

Sunx Pressure Sensor, -1.013bar Min, 0kPa Max, Relay Output, Gauge, Vacuum Reading
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sunx

Pressure Reading Type

Gauge, Vacuum

Minimum Pressure Reading

-1.013bar

Maximum Pressure Reading

0kPa

Accuracy

±2 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Analogue Output

100 mA

Response Time

2 ms

Supply Voltage

12 → 24 V dc

Housing Material

ABS, PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40