SuperRod Canvas Bag

RS Stock No.: 790-333Brand: SuperRodManufacturers Part No.: 5139
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Product Type

Bag

Sub Type

Tool Pouch

Lock Type

Zipper

Belt Included

No

Material

Canvas

Height Safe

No

Colour

Natural

Hammer Holder

No

Belt Attachment Type

Belt

Length

12.5mm

Height

7in

Width

0.7in

Country of Origin

Philippines

View all in Tool Belts & Tool Pouches

Stock information temporarily unavailable.

P.O.A.

SuperRod Canvas Bag

P.O.A.

SuperRod Canvas Bag

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Bag

Sub Type

Tool Pouch

Lock Type

Zipper

Belt Included

No

Material

Canvas

Height Safe

No

Colour

Natural

Hammer Holder

No

Belt Attachment Type

Belt

Length

12.5mm

Height

7in

Width

0.7in

Country of Origin

Philippines