Superwool Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6m x 0.61mm x 25mm
Technical Document
Specifications
Brand
SuperwoolMaterial
Calcium-Magnesium Silicate
Maximum Operating Temperature
+1200°C
Length
3.6m
Width
0.61mm
Thickness
25mm
Density
128kg/m³
Thermal Shock Resistant
Yes
Thermal Conductivity
0.08 W/mK, 0.12 W/mK
Product details
Superwool 607 HT Blanket
Superwool 607 HT Blanket has excellent insulation properties at high temperatures including good thermal stability. The blanket keeps its original soft fibrous structure to a maximum continuous temperature. The Superwool blankets are easily cut to the required shape.
FEATURES and BENEFITS:
Made of Superwool 607 HT long fibres
Flexible blanket of high temperature insulation wool
Excellent thermal insulating performance
Contains no binder or lubricant that can cause fumes
Thermal stability and low heat storage
Flexible and resilient with a good resistance to tearing - easy to wrap around hot equipment
Highly resistant to chemicals, solvents and thermal shock
Efficient insulation for temperatures of up to 1300°C
Easy to cut to shape required
Easy to install
No fules or smells during the first firing
Woll CAS number 329211-92-9
Standards
ENV 1094-3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SuperwoolMaterial
Calcium-Magnesium Silicate
Maximum Operating Temperature
+1200°C
Length
3.6m
Width
0.61mm
Thickness
25mm
Density
128kg/m³
Thermal Shock Resistant
Yes
Thermal Conductivity
0.08 W/mK, 0.12 W/mK
Product details
Superwool 607 HT Blanket
Superwool 607 HT Blanket has excellent insulation properties at high temperatures including good thermal stability. The blanket keeps its original soft fibrous structure to a maximum continuous temperature. The Superwool blankets are easily cut to the required shape.
FEATURES and BENEFITS:
Made of Superwool 607 HT long fibres
Flexible blanket of high temperature insulation wool
Excellent thermal insulating performance
Contains no binder or lubricant that can cause fumes
Thermal stability and low heat storage
Flexible and resilient with a good resistance to tearing - easy to wrap around hot equipment
Highly resistant to chemicals, solvents and thermal shock
Efficient insulation for temperatures of up to 1300°C
Easy to cut to shape required
Easy to install
No fules or smells during the first firing
Woll CAS number 329211-92-9
Standards
ENV 1094-3