Superwool Calcium-Magnesium Silicate Thermal Insulating Sheet, 2m x 0.61mm x 4mm

RS Stock No.: 417-6763Brand: Superwool
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

+1200°C

Length

2m

Width

0.61mm

Thickness

4mm

Density

210kg/m³

View all in Thermal Insulation

Stock information temporarily unavailable.

P.O.A.

Superwool Calcium-Magnesium Silicate Thermal Insulating Sheet, 2m x 0.61mm x 4mm

P.O.A.

Superwool Calcium-Magnesium Silicate Thermal Insulating Sheet, 2m x 0.61mm x 4mm

Stock information temporarily unavailable.

Technical Document

Specifications

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

+1200°C

Length

2m

Width

0.61mm

Thickness

4mm

Density

210kg/m³