Superwool Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 25mm

RS Stock No.: 459-9958Brand: Superwool
View all in Thermal Insulation

Technical Document

Specifications

Material

Superwool 607 Fibre

Maximum Operating Temperature

+1000°C

Length

595mm

Width

495mm

Thickness

25mm

Density

520kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Product details

Superwool 607 HT Board

A rigid panel made from a mixture of Superwool 607™ fibres, refractory fillers, organic and inorganic binders
Very low thermal conductivity
Can be easily cut and shaped with a hacksaw blade
Good thermal shock resistance allows use where large variations in temperature occur
Low heat storage capacity
Can be used in direct contact with flame
Immune to thermal shock
Continuous use to 1150 °C
Density 350 kg/m³
Please note there is a tolerance on the thickness of the material of +/- 15%

Stock information temporarily unavailable.

P.O.A.

Superwool Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 25mm

P.O.A.

Superwool Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 25mm

Stock information temporarily unavailable.

Technical Document

Specifications

Material

Superwool 607 Fibre

Maximum Operating Temperature

+1000°C

Length

595mm

Width

495mm

Thickness

25mm

Density

520kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Product details

Superwool 607 HT Board

A rigid panel made from a mixture of Superwool 607™ fibres, refractory fillers, organic and inorganic binders
Very low thermal conductivity
Can be easily cut and shaped with a hacksaw blade
Good thermal shock resistance allows use where large variations in temperature occur
Low heat storage capacity
Can be used in direct contact with flame
Immune to thermal shock
Continuous use to 1150 °C
Density 350 kg/m³
Please note there is a tolerance on the thickness of the material of +/- 15%