Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Switchcraft Jack Connector 3.5 mm Chassis Mount Stereo Socket, 3Pole 250mA

RS Stock No.: 876-8681Brand: SwitchcraftManufacturers Part No.: 42A
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Chassis Mount

Type

Stereo

Body Orientation

Straight

Termination Method

PC Pins

Contact Plating

Nickel

Current Rating

250mA

Voltage Rating

48 V dc

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

3

Country of Origin

United States

Product details

3.5mm Panel Mount Jack

Professional range of Switchcraft 3.5mm panel mount jacks offering low cost, two conductor connections.

2 Conductors, 3 Contacts
Panel Mount
Unshielded
Copper Alloy contacts

3.5mm Switchcraft

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 9.20

Each (In a Pack of 10) (ex VAT)

AED 9.66

Each (In a Pack of 10) (inc. VAT)

Switchcraft Jack Connector 3.5 mm Chassis Mount Stereo Socket, 3Pole 250mA

AED 9.20

Each (In a Pack of 10) (ex VAT)

AED 9.66

Each (In a Pack of 10) (inc. VAT)

Switchcraft Jack Connector 3.5 mm Chassis Mount Stereo Socket, 3Pole 250mA
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Gender

Female

Size

3.5 mm

Mounting Type

Chassis Mount

Type

Stereo

Body Orientation

Straight

Termination Method

PC Pins

Contact Plating

Nickel

Current Rating

250mA

Voltage Rating

48 V dc

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

3

Country of Origin

United States

Product details

3.5mm Panel Mount Jack

Professional range of Switchcraft 3.5mm panel mount jacks offering low cost, two conductor connections.

2 Conductors, 3 Contacts
Panel Mount
Unshielded
Copper Alloy contacts

3.5mm Switchcraft

You may be interested in