Technical Documents
Specifications
Brand
SwitchcraftNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP16, IP18, IP66, IP68
Body Orientation
Straight
Series
EN3
Voltage Rating
250 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Contact Material
Copper
Country of Origin
United States
Product Details
Stock information temporarily unavailable.
AED 48.15
AED 48.15 Each (ex VAT)
AED 50.56
AED 50.56 Each (inc. VAT)
1
AED 48.15
AED 48.15 Each (ex VAT)
AED 50.56
AED 50.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 48.15 |
| 10 - 24 | AED 45.74 |
| 25+ | AED 43.34 |
Technical Documents
Specifications
Brand
SwitchcraftNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP16, IP18, IP66, IP68
Body Orientation
Straight
Series
EN3
Voltage Rating
250 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Contact Material
Copper
Country of Origin
United States
Product Details