Technical Documents
Specifications
Brand
SwitchcraftNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Copper Alloy
Termination Method
Solder
Current Rating
5A
Voltage Rating
125 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SwitchcraftNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Copper Alloy
Termination Method
Solder
Current Rating
5A
Voltage Rating
125 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C