Switchcraft, Tini QG Cable Mount Miniature Connector Plug, 5 Way, 4A

RS Stock No.: 453-656Brand: SwitchcraftManufacturers Part No.: TA5M-RS
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Copper Alloy

Termination Method

Solder

Current Rating

4A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Product details

Miniature Tini Q-G Cable Connectors

Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.

Stock information temporarily unavailable.

P.O.A.

Switchcraft, Tini QG Cable Mount Miniature Connector Plug, 5 Way, 4A

P.O.A.

Switchcraft, Tini QG Cable Mount Miniature Connector Plug, 5 Way, 4A

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Copper Alloy

Termination Method

Solder

Current Rating

4A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Product details

Miniature Tini Q-G Cable Connectors

Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.