Technical Document
Specifications
Brand
SylvaniaLamp Base
B22
Wattage
11 W
Colour Temperature
2700K
Series
ToLEDo
Incandescent Equivalent Wattage
11W
Lamp Type
LED
Lamp Shape
GLS
Colour Tone
Homelight
Voltage Rating
230 V
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Sylvania ToLEDo B22 GLS LED Bulb 11 W(11W), 2700K, Homelight, GLS shape
1
P.O.A.
Sylvania ToLEDo B22 GLS LED Bulb 11 W(11W), 2700K, Homelight, GLS shape
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SylvaniaLamp Base
B22
Wattage
11 W
Colour Temperature
2700K
Series
ToLEDo
Incandescent Equivalent Wattage
11W
Lamp Type
LED
Lamp Shape
GLS
Colour Tone
Homelight
Voltage Rating
230 V
Country of Origin
China