Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sylvania E27 Stick Shape CFL Bulb, 15 W, 4000K, Cool White Colour Tone

RS Stock No.: 789-9860Brand: SylvaniaManufacturers Part No.: 0035118
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Shape

Stick

Wattage

15 W

Lamp Base

E27

Length

114 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

70W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

48mm

Luminosity

900 lm

Life Hours

10000h

Country of Origin

India

Product details

Sylvania Mini-Lynx® CFL Stick Type Fast Start Home

New Mini-Lynx Home range dispells the image that energy saving lamps are slow starting. These 8000 hours lamps illuminate instantly (<0.3secs) and achieves full illuminous flux in under 1 minute. This makes them ideal for use in bedrooms, bathrooms, sitting rooms and other living areas where instant light is required.

8000 hours life
Instant light (<0.3 seconds)
30 seconds to 60% light output
5000 switching cycles
CRI>80
Upt o 80% energy saving
<3 mg mercury

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sylvania E27 Stick Shape CFL Bulb, 15 W, 4000K, Cool White Colour Tone

P.O.A.

Sylvania E27 Stick Shape CFL Bulb, 15 W, 4000K, Cool White Colour Tone
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Shape

Stick

Wattage

15 W

Lamp Base

E27

Length

114 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

70W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

48mm

Luminosity

900 lm

Life Hours

10000h

Country of Origin

India

Product details

Sylvania Mini-Lynx® CFL Stick Type Fast Start Home

New Mini-Lynx Home range dispells the image that energy saving lamps are slow starting. These 8000 hours lamps illuminate instantly (<0.3secs) and achieves full illuminous flux in under 1 minute. This makes them ideal for use in bedrooms, bathrooms, sitting rooms and other living areas where instant light is required.

8000 hours life
Instant light (<0.3 seconds)
30 seconds to 60% light output
5000 switching cycles
CRI>80
Upt o 80% energy saving
<3 mg mercury

You may be interested in