Taiwan Semiconductor Bridge Rectifier, 4A, 1000V, 4-Pin

RS Stock No.: 687-5838Brand: Taiwan SemiconductorManufacturers Part No.: KBL407G
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

4A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBL

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

19.6mm

Dimensions

19.6 x 6.48 x 16.38mm

Height

16.38mm

Width

6.48mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Bridge Rectifiers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Taiwan Semiconductor Bridge Rectifier, 4A, 1000V, 4-Pin
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Taiwan Semiconductor Bridge Rectifier, 4A, 1000V, 4-Pin

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Peak Average Forward Current

4A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

KBL

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

19.6mm

Dimensions

19.6 x 6.48 x 16.38mm

Height

16.38mm

Width

6.48mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in