Technical Document
Specifications
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
TO-3P
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
250A
You may be interested in
STMicroelectronics 45V 15 A, 30 A, Dual Rectifier Diode, 3-Pin TO-220AB FERD30M45CTBrand: STMicroelectronics
AED 6.284Each (In a Pack of 10) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
Taiwan Semi 45V 30A, Dual Schottky Diode, 3-Pin TO-3P MBR3045PT
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Taiwan Semi 45V 30A, Dual Schottky Diode, 3-Pin TO-3P MBR3045PT
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
STMicroelectronics 45V 15 A, 30 A, Dual Rectifier Diode, 3-Pin TO-220AB FERD30M45CTBrand: STMicroelectronics
AED 6.284Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
TO-3P
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
250A
You may be interested in
STMicroelectronics 45V 15 A, 30 A, Dual Rectifier Diode, 3-Pin TO-220AB FERD30M45CTBrand: STMicroelectronics
AED 6.284Each (In a Pack of 10) (ex VAT)


