Taiwan Semi 100V 150mA, Silicon Junction Diode, 2-Pin SMD TS4148 RY

RS Stock No.: 652-6047Brand: Taiwan SemiconductorManufacturers Part No.: TS4148 RY
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SMD

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

2A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Taiwan Semi Switching Diode, 2-Pin 1206 TS4148 RXG
AED 0.166Each (In a Pack of 250) (ex VAT)

P.O.A.

Each (In a Pack of 250) (ex VAT)

Taiwan Semi 100V 150mA, Silicon Junction Diode, 2-Pin SMD TS4148 RY

P.O.A.

Each (In a Pack of 250) (ex VAT)

Taiwan Semi 100V 150mA, Silicon Junction Diode, 2-Pin SMD TS4148 RY

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Taiwan Semi Switching Diode, 2-Pin 1206 TS4148 RXG
AED 0.166Each (In a Pack of 250) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SMD

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

2A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Taiwan Semi Switching Diode, 2-Pin 1206 TS4148 RXG
AED 0.166Each (In a Pack of 250) (ex VAT)