Technical Document
Specifications
Brand
Taiyo YudenCapacitance
4.7µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Automotive Standard
AEC-Q200
Depth
1.25mm
Height
1.25mm
Series
M
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 0.20
Each (On a Reel of 3000) (ex VAT)
AED 0.21
Each (On a Reel of 3000) (inc VAT)
3000
AED 0.20
Each (On a Reel of 3000) (ex VAT)
AED 0.21
Each (On a Reel of 3000) (inc VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.20 | AED 600.00 |
6000+ | AED 0.15 | AED 450.00 |
Technical Document
Specifications
Brand
Taiyo YudenCapacitance
4.7µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Automotive Standard
AEC-Q200
Depth
1.25mm
Height
1.25mm
Series
M
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan