Taiyo Yuden 10μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 184-3293Brand: Taiyo YudenManufacturers Part No.: EMK325BJ106KN-T
brand-logo

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.9mm

Length

3.2mm

Depth

2.5mm

Height

1.9mm

Series

M

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 1,050.00

AED 0.525 Each (On a Reel of 2000) (ex VAT)

AED 1,102.50

AED 0.551 Each (On a Reel of 2000) (inc. VAT)

Taiyo Yuden 10μF MLCC, 16V dc V, ±10% , SMD

AED 1,050.00

AED 0.525 Each (On a Reel of 2000) (ex VAT)

AED 1,102.50

AED 0.551 Each (On a Reel of 2000) (inc. VAT)

Taiyo Yuden 10μF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
2000 - 2000AED 0.525AED 1,050.00
4000+AED 0.525AED 1,050.00

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.9mm

Length

3.2mm

Depth

2.5mm

Height

1.9mm

Series

M

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Country of Origin

Japan