Taiyo Yuden 10μF MLCC, 16V dc V, ±20% , SMD

RS Stock No.: 184-3294Brand: Taiyo YudenManufacturers Part No.: EMK325BJ106MN-T
brand-logo

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 1.9mm

Length

3.2mm

Depth

2.5mm

Height

1.9mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Stock information temporarily unavailable.

AED 945.00

AED 0.472 Each (On a Reel of 2000) (ex VAT)

AED 992.25

AED 0.496 Each (On a Reel of 2000) (inc. VAT)

Taiyo Yuden 10μF MLCC, 16V dc V, ±20% , SMD

AED 945.00

AED 0.472 Each (On a Reel of 2000) (ex VAT)

AED 992.25

AED 0.496 Each (On a Reel of 2000) (inc. VAT)

Taiyo Yuden 10μF MLCC, 16V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 1.9mm

Length

3.2mm

Depth

2.5mm

Height

1.9mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder