Technical Document
Specifications
Brand
Taiyo YudenCapacitance
2.2µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
M
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
AED 420.00
AED 0.105 Each (On a Reel of 4000) (ex VAT)
AED 441.00
AED 0.11 Each (On a Reel of 4000) (inc. VAT)
4000
AED 420.00
AED 0.105 Each (On a Reel of 4000) (ex VAT)
AED 441.00
AED 0.11 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 4000 - 4000 | AED 0.105 | AED 420.00 |
| 8000 - 12000 | AED 0.105 | AED 420.00 |
| 16000 - 20000 | AED 0.052 | AED 210.00 |
| 24000 - 36000 | AED 0.052 | AED 210.00 |
| 40000+ | AED 0.052 | AED 210.00 |
Technical Document
Specifications
Brand
Taiyo YudenCapacitance
2.2µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
M
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
