Taiyo Yuden 10μF MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 758-2953Brand: Taiyo YudenManufacturers Part No.: LMK212AB7106MG-T
brand-logo

Technical Document

Specifications

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

M

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Taiyo Yuden Low Voltage M Series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
AED 0.551Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Taiyo Yuden 10μF MLCC, 10V dc V, ±20% , SMD

P.O.A.

Each (In a Pack of 10) (ex VAT)

Taiyo Yuden 10μF MLCC, 10V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
AED 0.551Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

M

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Taiyo Yuden Low Voltage M Series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
AED 0.551Each (In a Pack of 25) (ex VAT)