Technical Document
Specifications
Brand
Taiyo YudenCapacitance
4.7µF
Voltage
10V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Automotive Standard
AEC-Q200
Depth
1.25mm
Height
1.25mm
Series
M
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
AED 630.00
AED 0.21 Each (On a Reel of 3000) (ex VAT)
AED 661.50
AED 0.22 Each (On a Reel of 3000) (inc. VAT)
3000
AED 630.00
AED 0.21 Each (On a Reel of 3000) (ex VAT)
AED 661.50
AED 0.22 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 3000 - 3000 | AED 0.21 | AED 630.00 |
| 6000+ | AED 0.21 | AED 630.00 |
Technical Document
Specifications
Brand
Taiyo YudenCapacitance
4.7µF
Voltage
10V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Automotive Standard
AEC-Q200
Depth
1.25mm
Height
1.25mm
Series
M
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
