Taiyo Yuden 33nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 178-2867Brand: Taiyo YudenManufacturers Part No.: TMK105BJ333KV-F
brand-logo

Technical Document

Specifications

Capacitance

33nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Taiyo Yuden 33nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

P.O.A.

Taiyo Yuden 33nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10000 - 10000P.O.A.
20000 - 40000P.O.A.
50000 - 90000P.O.A.
100000 - 190000P.O.A.
200000+P.O.A.

Technical Document

Specifications

Capacitance

33nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Country of Origin

Japan