Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Taiyo Yuden 10μF MLCC, 25V dc V, ±20% , SMD

RS Stock No.: 758-3300Brand: Taiyo YudenManufacturers Part No.: TMK325BJ106MD-T
brand-logo

Technical Document

Specifications

Capacitance

10µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Depth

2.5mm

Height

0.85mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Taiyo Yuden Low Voltage M Series

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Taiyo Yuden 10μF MLCC, 25V dc V, ±20% , SMD

P.O.A.

Taiyo Yuden 10μF MLCC, 25V dc V, ±20% , SMD
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Depth

2.5mm

Height

0.85mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

Product details

Taiyo Yuden Low Voltage M Series

You may be interested in