Tajimi Electronics, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 602-8981Brand: Tajimi ElectronicsManufacturers Part No.: BNCS502-P4
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Japan

Product details

One-touch BNC 50 Ω Connector, BNCS500 Series

50 Ω characteristic impedance
One-touch (push / pull) lock provides speedy insertion / removal
Variety of colours provided to prevent incorrect wiring
Crimping used for wire connections, improving economy and onsite workability

Stock information temporarily unavailable.

P.O.A.

Tajimi Electronics, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

Tajimi Electronics, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Japan

Product details

One-touch BNC 50 Ω Connector, BNCS500 Series

50 Ω characteristic impedance
One-touch (push / pull) lock provides speedy insertion / removal
Variety of colours provided to prevent incorrect wiring
Crimping used for wire connections, improving economy and onsite workability