TANCAP TECHNOLOGY 47μF Electrolytic Tantalum Capacitor 35V dc, TBM Series
Technical Document
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
47µF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
5mm
Tolerance
±20%
Height
10mm
Dimensions
5.5 (Dia.) x 10mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
5.5mm
Tolerance Minus
-20%
Leakage Current
0.5 μA
Lead Diameter
0.5mm
Product details
Tantalum capacitor TB Series
Stock information temporarily unavailable.
Please check again later.
AED 42.15
Each (In a Pack of 5) (ex VAT)
AED 44.258
Each (In a Pack of 5) (inc VAT)
5
AED 42.15
Each (In a Pack of 5) (ex VAT)
AED 44.258
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 42.15 | AED 210.75 |
25 - 45 | AED 40.05 | AED 200.25 |
50 - 95 | AED 37.95 | AED 189.75 |
100 - 195 | AED 35.85 | AED 179.25 |
200+ | AED 33.75 | AED 168.75 |
Technical Document
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
47µF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
5mm
Tolerance
±20%
Height
10mm
Dimensions
5.5 (Dia.) x 10mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
5.5mm
Tolerance Minus
-20%
Leakage Current
0.5 μA
Lead Diameter
0.5mm
Product details