Taoglas FXP830.07.0100C Patch Antenna with IPEX MHF Connector, Bluetooth

RS Stock No.: 764-068Brand: TaoglasManufacturers Part No.: FXP830.07.0100C
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Taoglas

Product Type

Antenna

Internal/External

Internal

RF Protocols

Bluetooth

Antenna Physical Form

Patch

Connector Type

IPEX MHF

Minimum Frequency

2400MHz

Antenna Mount Type

Adhesive

Bandwidth

4725MHz

Gain

2.14dBi

Cable Length

100mm

Directivity

Omni-Directional

Maximum Frequency

7125MHz

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS

Series

FXP830

Number of Bands

3

Country of Origin

Vietnam

View all in WiFi Antennas

Stock information temporarily unavailable.

AED 21.51

AED 21.51 Each (ex VAT)

AED 22.59

AED 22.59 Each (inc. VAT)

Taoglas FXP830.07.0100C Patch Antenna with IPEX MHF Connector, Bluetooth

AED 21.51

AED 21.51 Each (ex VAT)

AED 22.59

AED 22.59 Each (inc. VAT)

Taoglas FXP830.07.0100C Patch Antenna with IPEX MHF Connector, Bluetooth

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 21.51
10 - 49AED 21.24
50 - 99AED 20.97
100+AED 18.83

Technical Document

Specifications

Brand

Taoglas

Product Type

Antenna

Internal/External

Internal

RF Protocols

Bluetooth

Antenna Physical Form

Patch

Connector Type

IPEX MHF

Minimum Frequency

2400MHz

Antenna Mount Type

Adhesive

Bandwidth

4725MHz

Gain

2.14dBi

Cable Length

100mm

Directivity

Omni-Directional

Maximum Frequency

7125MHz

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS

Series

FXP830

Number of Bands

3

Country of Origin

Vietnam